Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE200A-G | |
|---|---|
DigiKey Part Number | P6KE200A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A-G |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.19A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.19A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92595 Kč | 8 777,85 Kč |
| 6 000 | 2,82070 Kč | 16 924,20 Kč |
| 9 000 | 2,71545 Kč | 24 439,05 Kč |
| 15 000 | 2,69440 Kč | 40 416,00 Kč |
| 21 000 | 2,67335 Kč | 56 140,35 Kč |
| 30 000 | 2,63125 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 2,92595 Kč |
|---|---|
| Unit Price with VAT: | 3,54040 Kč |











