P6KE200A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,52575 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11 760
Unit Price: 7,79000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,26000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 955
Unit Price: 9,05000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,55548 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 18 529
Unit Price: 10,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 572
Unit Price: 11,79000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 352 007
Unit Price: 5,05200 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 221
Unit Price: 12,00000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 2,09037 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,12564 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 000
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,18350 Kč
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200A-B

DigiKey Part Number
P6KE200A-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE200A-B
Description
TVS DIODE 171VWM 274VC DO15
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.