
P6KE200A | |
|---|---|
DigiKey Part Number | 497-13419-1-ND - Cut Tape (CT) 497-13419-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A |
Description | TVS DIODE 171VWM 353VC DO204AC |
Customer Reference | |
Detailed Description | 353V Clamp 11.3A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 353V | |
Current - Peak Pulse (10/1000µs) | 11.3A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 9,40900 Kč | 94,09 Kč |
| 100 | 7,22020 Kč | 722,02 Kč |
| 500 | 5,83086 Kč | 2 915,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,26515 Kč | 4 265,15 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |



