
P6KE200ARL | |
|---|---|
DigiKey Part Number | 497-6467-2-ND - Tape & Reel (TR) 497-6467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200ARL |
Description | TVS DIODE 171VWM 353VC DO204AC |
Customer Reference | |
Detailed Description | 353V Clamp 11.3A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200ARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 353V | |
Current - Peak Pulse (10/1000µs) | 11.3A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 9,05200 Kč | 90,52 Kč |
| 100 | 6,71500 Kč | 671,50 Kč |
| 500 | 5,30460 Kč | 2 652,30 Kč |
| 1 000 | 4,51859 Kč | 4 518,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,69164 Kč | 22 149,84 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

