274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200A-B

DigiKey Part Number
P6KE200A-B-ND
Manufacturer
Manufacturer Product Number
P6KE200A-B
Description
TVS DIODE 171VWM 274VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE200A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,54700 Kč45,47 Kč
1004,46260 Kč446,26 Kč
5004,18768 Kč2 093,84 Kč
1 0002,94700 Kč2 947,00 Kč
2 0002,88385 Kč5 767,70 Kč
5 0002,55800 Kč12 790,00 Kč
10 0002,49611 Kč24 961,10 Kč
50 0002,21025 Kč110 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč