
P6KE13A | |
|---|---|
DigiKey Part Number | P6KE13ALFTR-ND - Tape & Reel (TR) P6KE13ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13A |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,10400 Kč | 81,04 Kč |
| 100 | 4,86260 Kč | 486,26 Kč |
| 500 | 3,95740 Kč | 1 978,70 Kč |
| 1 000 | 3,05225 Kč | 3 052,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52600 Kč | 10 104,00 Kč |
| 8 000 | 2,47548 Kč | 19 803,84 Kč |
| 12 000 | 2,28980 Kč | 27 477,60 Kč |
| 20 000 | 2,21025 Kč | 44 205,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |








