
P6KE13A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE13A-E3/54GITR-ND - Tape & Reel (TR) P6KE13A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13A-E3/54 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 100 | 5,03100 Kč | 503,10 Kč |
| 500 | 4,54680 Kč | 2 273,40 Kč |
| 1 000 | 4,02055 Kč | 4 020,55 Kč |
| 2 000 | 3,57850 Kč | 7 157,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86280 Kč | 11 451,20 Kč |
| 8 000 | 2,76281 Kč | 22 102,48 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


