Direct
Similar

P6KE24A | |
|---|---|
DigiKey Part Number | P6KE24ALFTR-ND - Tape & Reel (TR) P6KE24ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE24A |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE24A Models |
Category | Voltage - Clamping (Max) @ Ipp 33.2V |
Mfr | Current - Peak Pulse (10/1000µs) 18.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE24A-TB | Littelfuse Inc. | 0 | P6KE24A-TB-ND | 3,32724 Kč | Direct |
| 1.5KE24A | Littelfuse Inc. | 1 876 | 1.5KE24ALFCT-ND | 22,26000 Kč | Similar |
| P4KE24A | Littelfuse Inc. | 13 689 | 18-P4KE24ACT-ND | 14,49000 Kč | Similar |
| P6KE24A | Diotec Semiconductor | 1 148 | 4878-P6KE24ACT-ND | 10,71000 Kč | Similar |
| P6KE24A-G | Comchip Technology | 0 | P6KE24A-G-ND | 3,48581 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,85630 Kč | 585,63 Kč |
| 500 | 4,43688 Kč | 2 218,44 Kč |
| 1 000 | 3,97912 Kč | 3 979,12 Kč |
| 2 000 | 3,59339 Kč | 7 186,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72397 Kč | 10 895,88 Kč |
| 8 000 | 2,49635 Kč | 19 970,80 Kč |
| 12 000 | 2,38037 Kč | 28 564,44 Kč |
| 20 000 | 2,31503 Kč | 46 300,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






