P6KE24A-TB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,68431 Kč
Datasheet
33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24A-TB

DigiKey Part Number
P6KE24A-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE24A-TB
Description
TVS DIODE 20.5VWM 33.2V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
33.2V
Mfr
Current - Peak Pulse (10/1000µs)
18.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE24A-BLittelfuse Inc.0P6KE24A-B-ND3,68431 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,32724 Kč6 654,48 Kč
4 0003,02665 Kč12 106,60 Kč
6 0002,87340 Kč17 240,40 Kč
10 0002,85212 Kč28 521,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,32724 Kč
Unit Price with VAT:4,02596 Kč