Direct

P6KE24A-B | |
|---|---|
DigiKey Part Number | P6KE24A-B-ND |
Manufacturer | |
Manufacturer Product Number | P6KE24A-B |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE24A-B Models |
Category | Voltage - Clamping (Max) @ Ipp 33.2V |
Mfr | Current - Peak Pulse (10/1000µs) 18.4A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE24A-TB | Littelfuse Inc. | 0 | P6KE24A-TB-ND | 3,32724 Kč | Direct |
| 1.5KE24A | Littelfuse Inc. | 1 876 | 1.5KE24ALFCT-ND | 22,26000 Kč | Similar |
| P6KE24A | Littelfuse Inc. | 0 | P6KE24ALFCT-ND | 14,70000 Kč | Similar |
| P6KE24A | Taiwan Semiconductor Corporation | 0 | P6KE24AFSTR-ND | 2,46703 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,68431 Kč | 3 684,31 Kč |
| Unit Price without VAT: | 3,68431 Kč |
|---|---|
| Unit Price with VAT: | 4,45802 Kč |




