
P6KE24A-G | |
|---|---|
DigiKey Part Number | P6KE24A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE24A-G |
Description | TVS DIODE 20.5VWM 33.2VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.07A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE24A-G Models |
Category | Current - Peak Pulse (10/1000µs) 18.07A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48581 Kč | 10 457,43 Kč |
| 6 000 | 3,23369 Kč | 19 402,14 Kč |
| Unit Price without VAT: | 3,48581 Kč |
|---|---|
| Unit Price with VAT: | 4,21783 Kč |



