
P6KE24A-HF | |
|---|---|
DigiKey Part Number | 641-P6KE24A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE24A-HF |
Description | TVS DIODE 20.5VWM 33.2VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.07A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.07A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48581 Kč | 10 457,43 Kč |
| 6 000 | 3,19047 Kč | 19 142,82 Kč |
| 9 000 | 3,03997 Kč | 27 359,73 Kč |
| 15 000 | 2,87082 Kč | 43 062,30 Kč |
| 21 000 | 2,77067 Kč | 58 184,07 Kč |
| 30 000 | 2,67332 Kč | 80 199,60 Kč |
| 75 000 | 2,62475 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 3,48581 Kč |
|---|---|
| Unit Price with VAT: | 4,21783 Kč |

