
P6KE12A | |
|---|---|
DigiKey Part Number | P6KE12ALFTR-ND - Tape & Reel (TR) P6KE12ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE12A |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12A Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 500 | 3,99886 Kč | 1 999,43 Kč |
| 1 000 | 3,57995 Kč | 3 579,95 Kč |
| 2 000 | 3,22708 Kč | 6 454,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44160 Kč | 9 766,40 Kč |
| 8 000 | 2,23330 Kč | 17 866,40 Kč |
| 12 000 | 2,12710 Kč | 25 525,20 Kč |
| 20 000 | 2,02631 Kč | 40 526,20 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




