DO-204 AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15A

DigiKey Part Number
497-14731-1-ND - Cut Tape (CT)
497-14731-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE15A
Description
TVS DIODE 12.8VWM 21.2VC DO15
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1900pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 427
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
104,37800 Kč43,78 Kč
1004,14690 Kč414,69 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,38105 Kč3 381,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč