
P6KE13A | |
|---|---|
DigiKey Part Number | 4878-P6KE13ACT-ND - Cut Tape (CT) 4878-P6KE13ATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE13A |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 34A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,31500 Kč | 63,15 Kč |
| 100 | 4,00790 Kč | 400,79 Kč |
| 500 | 3,00552 Kč | 1 502,76 Kč |
| 1 000 | 2,68114 Kč | 2 681,14 Kč |
| 2 000 | 2,40802 Kč | 4 816,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,17794 Kč | 8 711,76 Kč |
| 8 000 | 1,98428 Kč | 15 874,24 Kč |
| 12 000 | 1,88559 Kč | 22 627,08 Kč |
| 20 000 | 1,77466 Kč | 35 493,20 Kč |
| 28 000 | 1,70896 Kč | 47 850,88 Kč |
| 40 000 | 1,64510 Kč | 65 804,00 Kč |
| 100 000 | 1,54718 Kč | 154 718,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

