
KLKD030.T | |
|---|---|
DigiKey Part Number | 5666-KLKD030.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD030.T |
Description | FUSE CARTRIDGE 30A 600VAC/VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 1409.0 | |
DC Cold Resistance | 0.002776 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 5 | 460,57000 Kč | 2 302,85 Kč |
| 10 | 424,93700 Kč | 4 249,37 Kč |
| 50 | 352,08600 Kč | 17 604,30 Kč |
| 100 | 324,48420 Kč | 32 448,42 Kč |
| 250 | 291,05244 Kč | 72 763,11 Kč |
| 500 | 267,86770 Kč | 133 933,85 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |









