
PHP-3500-115 | |
|---|---|
DigiKey Part Number | 1866-PHP-3500-115-ND |
Manufacturer | |
Manufacturer Product Number | PHP-3500-115 |
Description | AC/DC CONVERTER 115V 3.025KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 115V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 115V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 26.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 6 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, PMBus™, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 14.96" L x 5.57" W x 2.36" H (380.0mm x 141.4mm x 60.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 942,91000 Kč | 21 942,91 Kč |
| 5 | 20 903,59200 Kč | 104 517,96 Kč |
| 10 | 19 979,63900 Kč | 199 796,39 Kč |
| Unit Price without VAT: | 21 942,91000 Kč |
|---|---|
| Unit Price with VAT: | 26 550,92110 Kč |



