



1709694 | |
|---|---|
DigiKey Part Number | 277-8589-ND |
Manufacturer | |
Manufacturer Product Number | 1709694 |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1709694 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M4 |
Current 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,27000 Kč | 367,27 Kč |
| 10 | 324,67800 Kč | 3 246,78 Kč |
| 50 | 288,64020 Kč | 14 432,01 Kč |
| 100 | 252,53920 Kč | 25 253,92 Kč |
| Unit Price without VAT: | 367,27000 Kč |
|---|---|
| Unit Price with VAT: | 444,39670 Kč |

