
0090.0006 | |
|---|---|
DigiKey Part Number | 486-2703-ND |
Manufacturer | |
Manufacturer Product Number | 0090.0006 |
Description | FUSE CARTRIDGE 6A 1KVDC 5AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0090.0006 Models |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer SCHURTER Inc. | Applications Solar (Photovoltaic) |
Series | Approval Agency UL, VDE |
Packaging Bulk | Operating Temperature -50°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) 6A | Melting I²t 80.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,94000 Kč | 456,94 Kč |
| 5 | 379,07000 Kč | 1 895,35 Kč |
| 10 | 349,74700 Kč | 3 497,47 Kč |
| 50 | 289,83300 Kč | 14 491,65 Kč |
| 100 | 267,14230 Kč | 26 714,23 Kč |
| 250 | 239,65972 Kč | 59 914,93 Kč |
| 500 | 220,60406 Kč | 110 302,03 Kč |
| 1 000 | 203,34113 Kč | 203 341,13 Kč |
| Unit Price without VAT: | 456,94000 Kč |
|---|---|
| Unit Price with VAT: | 552,89740 Kč |






