



0751.0501 | |
|---|---|
DigiKey Part Number | 486-3043-ND |
Manufacturer | |
Manufacturer Product Number | 0751.0501 |
Description | FUSE HOLDER SCREW/RIVET TYPE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 32 A 1500V Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Contact Material Copper Alloy |
Fuse Size 0.394" Dia (10mm) | Contact Finish Silver |
Current Rating (Amps) 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 5 | 42,54600 Kč | 212,73 Kč |
| 10 | 39,27100 Kč | 392,71 Kč |
| 50 | 32,58460 Kč | 1 629,23 Kč |
| 100 | 30,05900 Kč | 3 005,90 Kč |
| 250 | 27,00872 Kč | 6 752,18 Kč |
| 500 | 24,89854 Kč | 12 449,27 Kč |
| 1 000 | 22,94230 Kč | 22 942,30 Kč |
| 5 000 | 18,92762 Kč | 94 638,10 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |


