10A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0090.0010

DigiKey Part Number
486-2015-ND
Manufacturer
Manufacturer Product Number
0090.0010
Description
FUSE CARTRIDGE 10A 1KVDC 5AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
0090.0010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
SCHURTER Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
UL, VDE
Packaging
Bulk
Operating Temperature
-50°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Current Rating (Amps)
10A
Melting I²t
401.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1460,07000 Kč460,07 Kč
5381,66000 Kč1 908,30 Kč
10352,13600 Kč3 521,36 Kč
50291,81340 Kč14 590,67 Kč
100268,96760 Kč26 896,76 Kč
250241,29724 Kč60 324,31 Kč
500222,11138 Kč111 055,69 Kč
1 000204,73050 Kč204 730,50 Kč
Manufacturers Standard Package
Unit Price without VAT:460,07000 Kč
Unit Price with VAT:556,68470 Kč