
BYC30X-600PSQ | |
|---|---|
DigiKey Part Number | 1740-BYC30X-600PSQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC30X-600PSQ |
Description | DIODE STANDARD 600V 30A TO220F |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 100 | 18,09820 Kč | 1 809,82 Kč |
| 500 | 14,37356 Kč | 7 186,78 Kč |
| 1 000 | 13,58151 Kč | 13 581,51 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |




