
30DKCS5 | |
|---|---|
DigiKey Part Number | 603-1669-ND |
Manufacturer | |
Manufacturer Product Number | 30DKCS5 |
Description | LINE FILTER 115V/250VAC 30A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 115V, 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 30DKCS5 Models |
Category | Current 30 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (8-32) |
Voltage - Rated AC 115V, 250V | Inductance 590µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,88000 Kč | 674,88 Kč |
| 10 | 550,79900 Kč | 5 507,99 Kč |
| 25 | 508,01720 Kč | 12 700,43 Kč |
| 60 | 470,21867 Kč | 28 213,12 Kč |
| 120 | 442,26692 Kč | 53 072,03 Kč |
| 300 | 412,80667 Kč | 123 842,00 Kč |
| Unit Price without VAT: | 674,88000 Kč |
|---|---|
| Unit Price with VAT: | 816,60480 Kč |




