
30DPGS5C | |
|---|---|
DigiKey Part Number | 1144-1050-ND |
Manufacturer | |
Manufacturer Product Number | 30DPGS5C |
Description | LINE FILTER 115V/250VAC 30A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 115V, 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Two Stage | Inductance 600µH |
Voltage - Rated AC 115V, 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,06000 Kč | 1 091,06 Kč |
| 18 | 845,41444 Kč | 15 217,46 Kč |
| 36 | 795,20583 Kč | 28 627,41 Kč |
| 54 | 767,20463 Kč | 41 429,05 Kč |
| 108 | 721,55352 Kč | 77 927,78 Kč |
| 252 | 707,63262 Kč | 178 323,42 Kč |
| Unit Price without VAT: | 1 091,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,18260 Kč |


