Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect
20DBAG5
20DBAG5

20DBAG5

DigiKey Part Number
603-1136-ND
Manufacturer
Manufacturer Product Number
20DBAG5
Description
LINE FILTER 115V/250VAC 20A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
20DBAG5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
115V, 250V
Inductance
700µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1199AA20Curtis Industries65364-1053-ND621,75000 KčSimilar
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1427,52000 Kč427,52 Kč
10348,90300 Kč3 489,03 Kč
25321,80680 Kč8 045,17 Kč
84289,15500 Kč24 289,02 Kč
168271,97536 Kč45 691,86 Kč
252262,39500 Kč66 123,54 Kč
504247,32603 Kč124 652,32 Kč
Manufacturers Standard Package
Unit Price without VAT:427,52000 Kč
Unit Price with VAT:517,29920 Kč