
1.5KE400A | |
|---|---|
DigiKey Part Number | 1.5KE400ALFTR-ND - Tape & Reel (TR) 1.5KE400ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 8,77720 Kč | 877,72 Kč |
| 500 | 7,13932 Kč | 3 569,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,35574 Kč | 7 626,89 Kč |
| 2 400 | 5,81977 Kč | 13 967,45 Kč |
| 3 600 | 5,54668 Kč | 19 968,05 Kč |
| 6 000 | 5,34662 Kč | 32 079,72 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






