Direct
Similar
Similar

P6KE400A-G | |
|---|---|
DigiKey Part Number | P6KE400A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400A-G |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.09A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE400A-G Models |
Category | Current - Peak Pulse (10/1000µs) 1.09A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400A-HF | Comchip Technology | 0 | P6KE400A-HF-ND | 6,42349 Kč | Direct |
| P6KE400A | Taiwan Semiconductor Corporation | 10 453 | P6KE400AFSCT-ND | 21,90000 Kč | Upgrade |
| 1.5KE400A | Littelfuse Inc. | 0 | 1.5KE400ALFCT-ND | 27,74000 Kč | Similar |
| P6KE400A-B | Littelfuse Inc. | 0 | P6KE400A-BLF-ND | 5,23473 Kč | Similar |
| P6KE400A/B | YAGEO | 2 000 | 13-P6KE400A/BCT-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42349 Kč | 19 270,47 Kč |
| Unit Price without VAT: | 6,42349 Kč |
|---|---|
| Unit Price with VAT: | 7,77242 Kč |






