
1.5KE440A | |
|---|---|
DigiKey Part Number | 1.5KE440ALFTR-ND - Tape & Reel (TR) 1.5KE440ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,14500 Kč | 191,45 Kč |
| 100 | 12,66760 Kč | 1 266,76 Kč |
| 500 | 9,88760 Kč | 4 943,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,31803 Kč | 8 781,64 Kč |
| 2 400 | 6,71834 Kč | 16 124,02 Kč |
| 3 600 | 6,41278 Kč | 23 086,01 Kč |
| 6 000 | 6,35311 Kč | 38 118,66 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







