New Product
Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEP2-12-S15-M

DigiKey Part Number
179-DEP2-12-S15-M-ND
Manufacturer
Manufacturer Product Number
DEP2-12-S15-M
Description
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DEP2-12-S15-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Voltage - Input (Max)
13.2V
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
133mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,58000 Kč111,58 Kč
5107,36400 Kč536,82 Kč
10105,63300 Kč1 056,33 Kč
38102,35105 Kč3 889,34 Kč
76100,69092 Kč7 652,51 Kč
11499,73316 Kč11 369,58 Kč
26697,75271 Kč26 002,22 Kč
53296,16111 Kč51 157,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,58000 Kč
Unit Price with VAT:135,01180 Kč