
1.5KE400A | |
|---|---|
DigiKey Part Number | 497-14725-1-ND - Cut Tape (CT) 497-14725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A |
Description | TVS DIODE 342VWM 706VC DO201 |
Customer Reference | |
Detailed Description | 706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE400A Models |
Category | Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 390pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 706V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440A | STMicroelectronics | 1 573 | 497-12741-1-ND | 39,42000 Kč | Similar |
| P6KE400A | STMicroelectronics | 2 623 | 497-14734-1-ND | 20,44000 Kč | Similar |
| 1.5KE400A | Littelfuse Inc. | 0 | 1.5KE400ALFCT-ND | 27,74000 Kč | Direct |
| 1.5KE400A-G | Comchip Technology | 0 | 1.5KE400A-G-ND | 13,81051 Kč | Similar |
| 1.5KE400A-HF | Comchip Technology | 0 | 641-1.5KE400A-HFTB-ND | 13,81051 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,02200 Kč | 210,22 Kč |
| 100 | 13,98150 Kč | 1 398,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,68358 Kč | 6 410,15 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |




