
IRF6648TRPBF | |
|---|---|
DigiKey Part Number | IRF6648TRPBFTR-ND - Tape & Reel (TR) IRF6648TRPBFCT-ND - Cut Tape (CT) IRF6648TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6648TRPBF |
Description | MOSFET N-CH 60V 86A DIRECTFET MN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 86A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MN |
Datasheet | Datasheet |
EDA/CAD Models | IRF6648TRPBF Models |
Category | Vgs(th) (Max) @ Id 4.9V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2120 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 89W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DIRECTFET™ MN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 Kč | 81,13 Kč |
| 10 | 52,68100 Kč | 526,81 Kč |
| 100 | 36,47630 Kč | 3 647,63 Kč |
| 500 | 29,55392 Kč | 14 776,96 Kč |
| 1 000 | 27,32967 Kč | 27 329,67 Kč |
| 2 000 | 25,45998 Kč | 50 919,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 23,51883 Kč | 112 890,38 Kč |
| Unit Price without VAT: | 81,13000 Kč |
|---|---|
| Unit Price with VAT: | 98,16730 Kč |














