


IRF7769L1TRPBF | |
|---|---|
DigiKey Part Number | IRF7769L1TRPBFTR-ND - Tape & Reel (TR) IRF7769L1TRPBFCT-ND - Cut Tape (CT) IRF7769L1TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7769L1TRPBF |
Description | MOSFET N-CH 100V 20A DIRECTFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta), 124A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
EDA/CAD Models | IRF7769L1TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11560 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.3W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DirectFET™ Isometric L8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 74A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 91,01300 Kč | 910,13 Kč |
| 100 | 65,03580 Kč | 6 503,58 Kč |
| 500 | 53,96194 Kč | 26 980,97 Kč |
| 1 000 | 50,40649 Kč | 50 406,49 Kč |
| 2 000 | 50,18355 Kč | 100 367,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 44,90872 Kč | 179 634,88 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |









