
1.5KE400ARL | |
|---|---|
DigiKey Part Number | 497-7050-2-ND - Tape & Reel (TR) 497-7050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400ARL |
Description | TVS DIODE 342VWM 706VC DO201 |
Customer Reference | |
Detailed Description | 706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE400ARL Models |
Category | Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 390pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 706V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400A | STMicroelectronics | 2 623 | 497-14734-1-ND | 20,44000 Kč | Similar |
| 1.5KE400A-G | Comchip Technology | 0 | 1.5KE400A-G-ND | 13,81051 Kč | Similar |
| 1.5KE400A-HF | Comchip Technology | 0 | 641-1.5KE400A-HFTB-ND | 13,81051 Kč | Similar |
| 1.5KE400A/B | YAGEO | 1 015 | 13-1.5KE400A/BCT-ND | 6,88000 Kč | Similar |
| 1V5KE400A | Taiwan Semiconductor Corporation | 0 | 1V5KE400ATR-ND | 6,86146 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 24,10900 Kč | 241,09 Kč |
| 100 | 16,13170 Kč | 1 613,17 Kč |
| 500 | 12,71434 Kč | 6 357,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 10,75309 Kč | 20 430,87 Kč |
| 3 800 | 9,96558 Kč | 37 869,20 Kč |
| 5 700 | 9,56441 Kč | 54 517,14 Kč |
| 9 500 | 9,11374 Kč | 86 580,53 Kč |
| 13 300 | 8,84700 Kč | 117 665,10 Kč |
| 19 000 | 8,65608 Kč | 164 465,52 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |

