Direct
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE15A | |
|---|---|
DigiKey Part Number | 1.5KE15ALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE15A Models |
Category | Current - Peak Pulse (10/1000µs) 71.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A-B | Littelfuse Inc. | 0 | 1.5KE15A-BLF-ND | 6,21540 Kč | Direct |
| 1.5KE15A | STMicroelectronics | 2 634 | 497-11371-1-ND | 25,83000 Kč | Direct |
| 1.5KE15A-G | Comchip Technology | 0 | 641-1.5KE15A-GTB-ND | 8,05084 Kč | Similar |
| 1.5KE15A-HF | Comchip Technology | 0 | 641-1.5KE15A-HFTB-ND | 8,05084 Kč | Similar |
| 1.5KE15A-TP | MCC (Micro Commercial Components) | 948 | 1.5KE15A-TPMSCT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,47225 Kč | 6 566,70 Kč |
| 2 400 | 4,98816 Kč | 11 971,58 Kč |
| 3 600 | 4,74152 Kč | 17 069,47 Kč |
| 6 000 | 4,53966 Kč | 27 237,96 Kč |
| Unit Price without VAT: | 5,47225 Kč |
|---|---|
| Unit Price with VAT: | 6,62142 Kč |
















