Direct

1.5KE15A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE15A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 71.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A/B | YAGEO | 280 | 13-1.5KE15A/BCT-ND | 5,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,02983 Kč | 3 635,80 Kč |
| 2 400 | 2,73324 Kč | 6 559,78 Kč |
| 3 600 | 2,58205 Kč | 9 295,38 Kč |
| 6 000 | 2,41204 Kč | 14 472,24 Kč |
| 8 400 | 2,31130 Kč | 19 414,92 Kč |
| 12 000 | 2,21338 Kč | 26 560,56 Kč |
| 30 000 | 1,99843 Kč | 59 952,90 Kč |
| 60 000 | 1,87433 Kč | 112 459,80 Kč |
| Unit Price without VAT: | 3,02983 Kč |
|---|---|
| Unit Price with VAT: | 3,66609 Kč |


