
1.5KE15A | |
|---|---|
DigiKey Part Number | 497-11371-1-ND - Cut Tape (CT) 497-11371-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5000pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 100 | 10,61660 Kč | 1 061,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,41685 Kč | 4 450,11 Kč |
| 1 200 | 6,73581 Kč | 8 082,97 Kč |
| 1 800 | 6,38864 Kč | 11 499,55 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |






