
1.5KE15A | |
|---|---|
DigiKey Part Number | 5272-1.5KE15ATR-ND - Tape & Reel (TR) 5272-1.5KE15ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A |
Description | TVS DIODE 12.8VWM 21.2V DO201AD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| 500 | 4,64434 Kč | 2 322,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,16831 Kč | 4 168,31 Kč |
| 2 000 | 3,76725 Kč | 7 534,50 Kč |
| 3 000 | 3,56287 Kč | 10 688,61 Kč |
| 5 000 | 3,33297 Kč | 16 664,85 Kč |
| 7 000 | 3,19683 Kč | 22 377,81 Kč |
| 10 000 | 3,06443 Kč | 30 644,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


