Similar

1.5KE15A-B | |
|---|---|
DigiKey Part Number | 1.5KE15A-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A-B |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE15A | Littelfuse Inc. | 0 | 1.5KE15ALFTR-ND | 0,22149 Kč | Direct |
| 1.5KE15A/B | YAGEO | 280 | 13-1.5KE15A/BCT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,21540 Kč | 3 107,70 Kč |
| Unit Price without VAT: | 6,21540 Kč |
|---|---|
| Unit Price with VAT: | 7,52063 Kč |



