
1.5KE150A | |
|---|---|
DigiKey Part Number | 1.5KE150ALFTR-ND - Tape & Reel (TR) 1.5KE150ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150A |
Description | TVS DIODE 128VWM 207VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 10,26900 Kč | 102,69 Kč |
| 100 | 7,04050 Kč | 704,05 Kč |
| 500 | 6,16568 Kč | 3 082,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,22590 Kč | 6 271,08 Kč |
| 2 400 | 4,57262 Kč | 10 974,29 Kč |
| 3 600 | 4,46034 Kč | 16 057,22 Kč |
| 6 000 | 4,34806 Kč | 26 088,36 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |


