
1.5KE150A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE150A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE150A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150A-E3/54 |
Description | TVS DIODE 128VWM 207VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE150A-TP | MCC (Micro Commercial Components) | 890 | 353-1.5KE150A-TPCT-ND | 0,83000 Kč | Similar |
| 1.5KE150A/B | YAGEO | 1 745 | 13-1.5KE150A/BCT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 12,96210 Kč | 1 296,21 Kč |
| 500 | 10,12314 Kč | 5 061,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,81976 Kč | 12 347,66 Kč |
| 2 800 | 8,11303 Kč | 22 716,48 Kč |
| 4 200 | 7,75296 Kč | 32 562,43 Kč |
| 7 000 | 7,34834 Kč | 51 438,38 Kč |
| 9 800 | 7,10881 Kč | 69 666,34 Kč |
| 14 000 | 6,87602 Kč | 96 264,28 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

