P6KE150A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1 580
Unit Price: 9,24000 Kč
Datasheet
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150A-G

DigiKey Part Number
P6KE150A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE150A-G
Description
TVS DIODE 128VWM 207VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE150A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
142.5V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0002,96072 Kč8 882,16 Kč
6 0002,85573 Kč17 134,38 Kč
9 0002,62475 Kč23 622,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96072 Kč
Unit Price with VAT:3,58247 Kč