
P6KE150A/B | |
|---|---|
DigiKey Part Number | 13-P6KE150A/BCT-ND - Cut Tape (CT) 13-P6KE150A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150A/B |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,58230 Kč | 358,23 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,37319 Kč | 2 373,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,96699 Kč | 3 933,98 Kč |
| 4 000 | 1,77291 Kč | 7 091,64 Kč |
| 6 000 | 1,67393 Kč | 10 043,58 Kč |
| 10 000 | 1,56261 Kč | 15 626,10 Kč |
| 14 000 | 1,49666 Kč | 20 953,24 Kč |
| 20 000 | 1,43254 Kč | 28 650,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

