207V Clamp 7.6A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150A

DigiKey Part Number
4878-1.5KE150ACT-ND - Cut Tape (CT)
4878-1.5KE150ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE150A
Description
TVS DIODE 128VWM 207VC DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
207V Clamp 7.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,73800 Kč117,38 Kč
1007,59080 Kč759,08 Kč
5005,80720 Kč2 903,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2505,06690 Kč6 333,63 Kč
2 5004,60864 Kč11 521,60 Kč
3 7504,37509 Kč16 406,59 Kč
6 2504,11252 Kč25 703,25 Kč
8 7503,95705 Kč34 624,19 Kč
12 5003,80591 Kč47 573,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč