265V Clamp 38A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150A

DigiKey Part Number
497-12022-1-ND - Cut Tape (CT)
497-12022-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE150A
Description
TVS DIODE 128VWM 265VC DO201
Customer Reference
Detailed Description
265V Clamp 38A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
265V
Current - Peak Pulse (10/1000µs)
38A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
850pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,16800 Kč161,68 Kč
10010,61660 Kč1 061,66 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6007,41685 Kč4 450,11 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč