
1.5KE150A | |
|---|---|
DigiKey Part Number | 4878-1.5KE150ACT-ND - Cut Tape (CT) 4878-1.5KE150ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150A |
Description | TVS DIODE 128VWM 207VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,59080 Kč | 759,08 Kč |
| 500 | 5,80720 Kč | 2 903,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,06690 Kč | 6 333,63 Kč |
| 2 500 | 4,60864 Kč | 11 521,60 Kč |
| 3 750 | 4,37509 Kč | 16 406,59 Kč |
| 6 250 | 4,11252 Kč | 25 703,25 Kč |
| 8 750 | 3,95705 Kč | 34 624,19 Kč |
| 12 500 | 3,80591 Kč | 47 573,88 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


