
0MIN07.5V | |
|---|---|
DigiKey Part Number | 0MIN07.5V-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN07.5V |
Description | FUSE AUTO 7.5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN07.5V Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency SAE, UL |
Mounting Type Requires Holder | Color Brown |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 5 | 23,77600 Kč | 118,88 Kč |
| 10 | 21,94000 Kč | 219,40 Kč |
| 50 | 18,20260 Kč | 910,13 Kč |
| 100 | 16,79490 Kč | 1 679,49 Kč |
| 300 | 14,77613 Kč | 4 432,84 Kč |
| 500 | 13,91770 Kč | 6 958,85 Kč |
| 1 000 | 12,82759 Kč | 12 827,59 Kč |
| 5 000 | 11,48095 Kč | 57 404,75 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |



















