
0ATO040.V | |
|---|---|
DigiKey Part Number | F5047-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO040.V |
Description | FUSE AUTO 40A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Color Orange |
Fuse Type | Size / Dimension 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 5 | 23,40000 Kč | 117,00 Kč |
| 10 | 21,58500 Kč | 215,85 Kč |
| 50 | 17,90240 Kč | 895,12 Kč |
| 100 | 16,51760 Kč | 1 651,76 Kč |
| 250 | 14,84496 Kč | 3 711,24 Kč |
| 500 | 13,68788 Kč | 6 843,94 Kč |
| 1 000 | 12,61570 Kč | 12 615,70 Kč |
| 5 000 | 11,27240 Kč | 56 362,00 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |












