
00940551Z | |
|---|---|
DigiKey Part Number | 00940551Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940551Z |
Description | FUSE KIT AUTO 3-30A 80PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 32VAC, 32VDC |
Series | Current Rating (Amps) 3 ~ 30A |
Packaging Case | Quantity 80 Pieces (8 Values - 10 Each) |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 546,64000 Kč | 2 546,64 Kč |
| 5 | 2 111,60000 Kč | 10 558,00 Kč |
| 10 | 1 947,08200 Kč | 19 470,82 Kč |
| 50 | 1 610,05520 Kč | 80 502,76 Kč |
| 100 | 1 591,05000 Kč | 159 105,00 Kč |
| Unit Price without VAT: | 2 546,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 081,43440 Kč |

