
0MIN020.V | |
|---|---|
DigiKey Part Number | F5101-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN020.V |
Description | FUSE AUTO 20A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN020.V Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency SAE, UL |
Mounting Type Requires Holder | Color Yellow |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 23,93800 Kč | 119,69 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 50 | 18,32700 Kč | 916,35 Kč |
| 100 | 16,90970 Kč | 1 690,97 Kč |
| 300 | 14,87707 Kč | 4 463,12 Kč |
| 500 | 14,01280 Kč | 7 006,40 Kč |
| 1 000 | 12,91524 Kč | 12 915,24 Kč |
| 5 000 | 11,55940 Kč | 57 797,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



















