2 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN002.V

DigiKey Part Number
0MIN002.V-ND
Manufacturer
Manufacturer Product Number
0MIN002.V
Description
FUSE AUTO 2A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0MIN002.V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Approval Agency
SAE, UL
Mounting Type
Requires Holder
Color
Gray
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
523,93800 Kč119,69 Kč
1022,09000 Kč220,90 Kč
5018,32700 Kč916,35 Kč
10016,90970 Kč1 690,97 Kč
30014,87707 Kč4 463,12 Kč
50014,01280 Kč7 006,40 Kč
1 00012,91524 Kč12 915,24 Kč
5 00011,55940 Kč57 797,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč